| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176054-9 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | .3 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Low Ohmic Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176054-9 |
1-2176054-9
| Heilind Number: | AMP1-2176054-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176054-9 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RLP73N 2A R30 5% 5K RL, a high-performance low ohmic resistor designed for surface mount applications. With a power rating of .25W and a resistance of .3Ω, this thick film resistor offers reliable and efficient performance in a compact 0805 package. Featuring solder termination and a tolerance of 5%, it is ideal for a wide range of electronic circuits. RoHS compliant, this resistor meets the latest environmental standards. Upgrade your designs with the RLP73N and experience precision and durability in every application.

