1-2176058-7

Heilind Number:AMP1-2176058-7
Manufacturer:TE Connectivity
Manufacturer Number:1-2176058-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RLP73M 3A R047 5% 2K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176058-7
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:.047 Ω
Mounting Style:Surface Mount
Dimensions:6.35 x 3.15 x .74 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-2176058-7

Detailed Description

Enhance your circuitry with the RLP73M 3A R047 5% 2K RL current sensing resistor. This high-quality component, with a power rating of 2 W, offers precise resistance of .047 Ω for efficient performance. Designed for surface mount installation, it features a compact 2512 size code and solder termination type for easy integration. Its thick film element construction ensures durability, while a 5% tolerance guarantees accuracy. Measuring 6.35 x 3.15 x .74 mm, this resistor is suitable for a variety of applications in electronics. Upgrade your projects with this reliable and RoHS-compliant component.