| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176071-5 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 510 KΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176071-5 |
1-2176071-5
| Heilind Number: | AMP1-2176071-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176071-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performance power resistor. Featuring a 2 W power rating and a resistance of 510 KΩ, this surface-mount component is designed for reliable operation in various applications. Its compact 2512 size and convenient solder termination make installation a breeze. With a tolerance of 1% and a rated voltage of 250 V, you can trust in its precision and durability. RoHS compliance ensures environmentally friendly manufacturing practices. Elevate your circuit design with this essential chip resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176070-7 | ![]() | |
| TE Connectivity 2176070-7 | ![]() | |
| TE Connectivity 2176070-8 | ![]() |


