1-2176090-9
RP 1J 0.166W 200K 0.1% 25PPM 1K RL
Enhance your electronic projects with this high-performance precision resistor. Featuring a resistance of 200 KΩ and a tolerance of 0.1%, it ensures accurate and reliable circuit operation. With a power rating of 0.166 W and a rated voltage of 100 V, it offers exceptional durability and efficiency. The surface mount design and solder termination make it easy to integrate onto your PCB. Measuring just 1.55 x 0.8 x 0.45 mm, it's compact yet powerful. Crafted with thin film technology, it guarantees precise and stable performance, with a low temperature coefficient of 25PPM. Perfect for applications that demand utmost precision, this resistor is a must-have for any electronic enthusiast or professional.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2176090-9 |
Size Code: | 0603 |
Power Rating: | .166 W |
Termination Type: | Solder |
Resistance: | 200 KΩ |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 1.55 x .8 x .45 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-2176090-9 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 1-2176090-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |