1-2176091-2
RP 2A 0.25W 75R 0.1% 25PPM 1K RL
Enhance precision in your electronic circuits with this RP 2A 0.25W resistor. Featuring a resistance of 75 ohms with an ultra-accurate tolerance of 0.1%, it ensures reliable performance in demanding applications. With a power rating of 0.25W and a rated voltage of 150V, this surface mount resistor is suitable for a wide range of projects. Its compact 0805 size and solder termination make it easy to install, while its thin film element construction guarantees high stability and low noise. Trust in its quality for consistent and efficient operation.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2176091-2 |
Size Code: | 0805 |
Power Rating: | .25 W |
Termination Type: | Solder |
Resistance: | 75 Ω |
Rated Voltage: | 150 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-2176091-2 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | RP73PF2A75RBTDF |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |