1-2176093-4
RP 2A 0.25W 12K7 0.1% 25PPM 1K RL
Enhance precision in your electronic circuits with this RP 2A 0.25W 12K7 0.1% 25PPM 1K RL resistor. Measuring 0805 in size and featuring thin film technology, it guarantees accurate resistance of 12.7 KΩ with a tolerance of .1%. Designed for surface mount installation, it boasts a power rating of .25 W and a rated voltage of 150 V, making it ideal for a wide range of applications. With ROHS compliance, it's not just high-performing but also environmentally friendly. Upgrade your projects with this essential component from our Surface Mount Resistors collection.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2176093-4 |
Size Code: | 0805 |
Power Rating: | .25 W |
Termination Type: | Solder |
Resistance: | 12.7 KΩ |
Rated Voltage: | 150 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-2176093-4 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | RP73PF2A12K7BTDF |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |