1-2176093-7
RP 2A 0.25W 14K 0.1% 25PPM 1K RL
Enhance precision in your electronic circuitry with this Surface Mount Precision Resistor. With a resistance of 14 KΩ and a tolerance of 0.1%, this thin film resistor ensures reliable performance. Its compact 0805 size and solder termination make it easy to mount on PCBs. Operating at a power rating of 0.25 W and a rated voltage of 150 V, it is suitable for various applications. RoHS compliance further underscores its quality and environmental responsibility. Trust in the accuracy and stability of this resistor for your electronic projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2176093-7 |
Size Code: | 0805 |
Power Rating: | .25 W |
Termination Type: | Solder |
Resistance: | 14 KΩ |
Rated Voltage: | 150 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-2176093-7 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | RP73PF2A14KBTDF |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |