1-2176094-3
RP 2A 0.25W 158K 0.1% 25PPM 1K RL
Improve the precision and efficiency of your electronic circuits with this high-quality thin film precision resistor. Boasting a resistance of 158 KΩ with a tight tolerance of .1%, it ensures accurate performance in demanding applications. With a power rating of .25 W and a rated voltage of 150 V, this surface mount resistor is suitable for various circuit designs. Measuring 2 x 1.25 x .55 mm in size, it is compact and easy to integrate. The solder termination type facilitates quick and secure installation. RoHS compliant and boasting a low temperature coefficient of 25PPM, this resistor is not only reliable but also environmentally friendly. Upgrade your projects with this essential component for optimal performance.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2176094-3 |
Size Code: | 0805 |
Power Rating: | .25 W |
Termination Type: | Solder |
Resistance: | 158 KΩ |
Rated Voltage: | 150 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-2176094-3 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | RP73PF2A158KBTDF |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |