1-2176094-8
RP 2A 0.25W 178K 0.1% 25PPM 1K RL
Enhance precision in your electronic circuits with this thin film surface mount resistor. Boasting a resistance of 178 KΩ with a tight tolerance of 0.1%, it ensures accuracy in signal processing. The power rating of 0.25 W and rated voltage of 150 V make it suitable for various applications. With a compact 0805 size and solder termination, it's easy to mount on PCBs. Operating in a wide temperature range with low TC of 25PPM, it guarantees stable performance. Upgrade your design with this reliable component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2176094-8 |
Size Code: | 0805 |
Power Rating: | .25 W |
Termination Type: | Solder |
Resistance: | 178 KΩ |
Rated Voltage: | 150 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-2176094-8 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | RP73PF2A178KBTDF |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |