1-2176215-8

Heilind Number:AMP1-2176215-8
Manufacturer:TE Connectivity
Manufacturer Number:1-2176215-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF A 0402 3K3 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176215-8
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:3.3 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1-2176215-8

Detailed Description

Enhance precision in your electronic projects with this CPF A 0402 3K3 resistor. With a resistance of 3.3 KΩ and a tight tolerance of .1%, it ensures accurate performance in demanding applications. The thin film element and surface mount termination type make it ideal for compact designs. Operating at a power rating of .063 W, it offers reliable performance even in high-stress conditions. Measuring just 1 x .5 x .3 mm, this resistor is a space-saving solution without compromising on quality. Suitable for RoHS compliant environments, it meets international standards for environmental responsibility. Upgrade your circuitry with this Surface Mount Resistor and experience superior functionality.