1-2176216-4

Heilind Number:AMP1-2176216-4
Manufacturer:TE Connectivity
Manufacturer Number:1-2176216-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF A 0603 120R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176216-4
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:120 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1-2176216-4

Detailed Description

Enhance circuit performance with our CPF A 0603 Precision Resistor, designed for optimal accuracy and reliability. This surface-mount component features a resistance of 120 ohms with a tolerance of 0.1%, ensuring precise control of electrical currents. With a power rating of 0.063 W and a low temperature coefficient of 25PPM, it guarantees stable operation even in demanding environments. The thin film element construction provides high precision and low noise, making it ideal for sensitive applications. Measuring just 1.55 x 0.8 x 0.45 mm, it is compact yet robust, perfect for space-constrained designs. Trust in our Surface Mount Resistors for consistent performance in your electronic projects.