1-2176216-5

Heilind Number:AMP1-2176216-5
Manufacturer:TE Connectivity
Manufacturer Number:1-2176216-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF A 0603 150R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176216-5
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:150 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1-2176216-5

Detailed Description

Enhance your circuitry with our precision CPF A 0603 resistor. Measuring a compact 1.55 x .8 x .45 mm, this surface-mount component boasts a low power rating of .063 W, making it ideal for applications where space is a premium. With a resistance of 150 Ω and a tolerance of .1%, you can rely on its accuracy for consistent performance. Crafted with a thin film element and solder termination, it guarantees reliable connectivity. RoHS compliant and offering a temperature coefficient of 25PPM, it's suitable for environmentally conscious projects. Trust in the quality of our Surface Mount Resistors for your electronic designs.