| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176216-8 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.55 x .8 x .45 mm |
| Resistance: | 300 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176216-8 |
1-2176216-8
Specifications
Detailed Description
Enhance precision in your electronic projects with this compact CPF A 0603 surface mount resistor. Measuring just 1.55 x .8 x .45 mm, it offers a resistance of 300 Ω with a tolerance of .1% and a power rating of .063 W. Ideal for SMT applications, this thin film resistor ensures reliable performance with its low temperature coefficient of 25PPM. With solder termination and RoHS compliance, it's both easy to install and environmentally friendly. Trust in its quality for your next design.

