1-2176217-2

Heilind Number:AMP1-2176217-2
Manufacturer:TE Connectivity
Manufacturer Number:1-2176217-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF A 0805 36R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176217-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:36 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1-2176217-2

Detailed Description

Enhance circuit performance with our precision 0805 surface mount resistor. Engineered for optimal accuracy, this thin film resistor boasts a low tolerance of 0.1% and a resistance value of 36 ohms, ensuring reliable operation in demanding applications. With a power rating of 0.1W and a low temperature coefficient of 25PPM, it guarantees stable performance over time. Its compact 2 x 1.25 x 0.55 mm dimensions make it ideal for space-constrained PCB designs. Featuring solder termination and RoHS compliance, it's easy to integrate into your assembly process while meeting environmental standards. Trust in the quality and consistency of our surface mount resistors for your electronic projects.