| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176217-8 |
| Size Code: | 0805 |
| Tolerance: | .1% |
| Dimensions: | 2 x 1.25 x .55 mm |
| Resistance: | 82 Ω |
| Element Type: | Thin Film |
| Power Rating: | .1 W |
| Product Type: | Precision Resistor |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176217-8 |
1-2176217-8
Specifications
Detailed Description
Enhance your electronic projects with the precision of our CPF A 0805 resistor. Measuring just 2 x 1.25 x .55 mm, this Surface Mount resistor boasts a power rating of .1 W and a resistance of 82 Ω, ideal for ensuring accurate performance in compact devices. With a tolerance of .1% and a low temperature coefficient of 25PPM, it guarantees stable and reliable operation. Crafted with Thin Film technology, it offers high precision and minimal noise. RoHS compliant and featuring solder termination, it's both environmentally friendly and easy to install. Perfect for a wide range of applications, this resistor is a must-have for any electronics enthusiast.

