1-2176230-0
3522 4R7 5% 3W
Enhance your electronic projects with this compact and powerful surface mount resistor. Featuring a size code of 2512 and a power rating of 3W, it is perfect for applications requiring precision and efficiency. With a resistance of 4.7Ω and a tolerance of 5%, this thick film resistor guarantees reliable performance. Its solder termination type and surface mount design make installation a breeze, while its RoHS compliance ensures environmental responsibility. Measuring 6.35 x 3.2 x .55mm, it is compact yet capable, making it an essential component for your circuitry needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2176230-0 |
Size Code: | 2512 |
Power Rating: | 3 W |
Termination Type: | Solder |
Resistance: | 4.7 Ω |
Mounting Style: | Surface Mount |
Dimensions: | 6.35 x 3.2 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Power Resistor |
Element Type: | Thick Film |
Tolerance: | 5% |
Number of Terminations: | 2 |
SKU: | AMP1-2176230-0 |
series: | CGS 3522 |
Number of Resistors: | 1 |
Resistance Range: | <1K Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±200 ppm/°C |
Part Alias: | 1-2176230-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |