| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176251-3 |
| Size Code: | 2010 |
| Power Rating: | .75 W |
| Termination Type: | Solder |
| Resistance: | 10 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176251-3 |
1-2176251-3
| Heilind Number: | AMP1-2176251-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176251-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the CRGS2010 5% 10R Surface Mount Resistor. This compact component, measuring 5 x 2.5 x .55 mm, offers a power rating of .75 W and a resistance of 10 Ω, making it ideal for various applications. With a rated voltage of 200 V and a tolerance of 5%, it ensures reliable performance. Featuring a thick film element and solder termination, it is easy to install on PCBs. Compliant with RoHS regulations, this general-purpose resistor guarantees both quality and environmental responsibility. Elevate your circuit designs with the precision and efficiency of the CRGS2010.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176251-2 | ![]() | |
| TE Connectivity 1-2176251-4 | ![]() |


