| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176251-7 |
| Size Code: | 2010 |
| Power Rating: | .75 W |
| Termination Type: | Solder |
| Resistance: | 22 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176251-7 |
1-2176251-7
| Heilind Number: | AMP1-2176251-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176251-7 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the CRGS2010 5% 22Ω Surface Mount Resistor, a reliable component for electronic circuitry. With a power rating of .75W and a maximum voltage of 200V, this resistor is designed for general purpose use. Its compact 2010 size and surface mount termination make it easy to integrate into PCBs. The thick film element offers stability and durability, while the 5% tolerance ensures accurate performance. RoHS compliance underscores its commitment to environmental responsibility. Ideal for a variety of applications, the CRGS2010 is a versatile choice for engineers and hobbyists alike.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176251-8 | ![]() |


