| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176316-5 |
| Size Code: | 0207 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 1.5 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 5.9 x 2.2 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176316-5 |
1-2176316-5
| Heilind Number: | AMP1-2176316-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176316-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision and reliability in your electronic circuits with this Surface Mount Resistor. Featuring a Thin Film element and a tolerance of 0.1%, it offers exceptional accuracy in maintaining a resistance of 1.5 KΩ. With a power rating of 1 W and a low temperature coefficient of 15PPM, it ensures stable performance even in demanding applications. The compact 0207 size and Surface Mount termination make it easy to integrate onto your PCB. Trust in this high-quality component for consistent and efficient circuitry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176316-5 | ![]() | |
| TE Connectivity 9-2176315-8 | ![]() |


