| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176323-5 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 1.5 MΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 10.5 x 5.5 x 5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | High Value/High Voltage Resistor |
| Element Type: | Metal Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176323-5 |
1-2176323-5
| Heilind Number: | AMP1-2176323-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176323-5 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your circuit design with our high-value, high-voltage surface mount resistor. Crafted with a metal film element, this 2W component boasts a 1.5 MΩ resistance with a 5% tolerance, ensuring precision in your applications. Its compact dimensions of 10.5 x 5.5 x 5 mm and surface mount mounting style make it versatile for various setups. With two solder terminations, it guarantees secure connectivity. Whether you're working on industrial machinery or intricate electronic devices, this resistor is a reliable choice. Please note that it is not RoHS compliant. Trust in its quality and performance for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176323-5 | ![]() | |
| TE Connectivity 2176322-5 | ![]() | |
| TE Connectivity 2176322-8 | ![]() | |
| TE Connectivity 2176323-9 | ![]() | |
| TE Connectivity 2176324-1 | ![]() |


