| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176329-5 |
| Size Code: | 1210 |
| Power Rating: | .75 W |
| Termination Type: | Solder |
| Resistance: | 150 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 2.6 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176329-5 |
1-2176329-5
| Heilind Number: | AMP1-2176329-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176329-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our CRGP 1210 150R 1% General Purpose Resistor. Designed for reliable performance, this surface mount resistor boasts a power rating of .75W and a resistance of 150Ω, making it ideal for various applications. With a rated voltage of 200V and solder termination, it ensures secure connectivity. Measuring at 3.1 x 2.6 x .55mm, it fits seamlessly into your circuit board. Crafted with thick film technology and a tolerance of 1%, it guarantees precision and stability. Whether you're a professional or hobbyist, this resistor is a must-have component for your toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2176331-9 | ![]() |


