| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176335-4 |
| Size Code: | 0102 |
| Power Rating: | .3 W |
| Termination Type: | Solder |
| Resistance: | 140 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2.2 x 1.1 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176335-4 |
1-2176335-4
| Heilind Number: | AMP1-2176335-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176335-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our MELF SMA-A Precision Resistor. This compact 0102 size component, featuring a thin film element, offers a precise resistance of 140 ohms with a tolerance of 1%. Rated for 0.3W at 200V, it ensures reliable operation in demanding applications. With a low temperature coefficient of 50PPM and two solder termination points for secure mounting, this surface mount resistor is ideal for high-precision electronics. Upgrade your designs with this quality component, crafted for efficiency and durability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176316-5 | ![]() | |
| TE Connectivity 6-2176314-9 | ![]() | |
| TE Connectivity 9-2176315-8 | ![]() |


