1-2176338-1

Heilind Number:AMP1-2176338-1
Manufacturer:TE Connectivity
Manufacturer Number:1-2176338-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGCQ 0402 47R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176338-1
Size Code:0402
Tolerance:5%
Dimensions:1 x .5 x .35 mm
Resistance:47 Ω
Element Type:Thick Film
Power Rating:.0625 W
Product Type:General Purpose Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1-2176338-1

Detailed Description

Enhance your electronic projects with this CRGCQ 0402 resistor, designed for high-performance applications. With a resistance of 47 ohms and a tolerance of 5%, it ensures precise and reliable operation. The compact 0402 size and surface mount termination make it easy to integrate onto PCBs. Rated for 50V and .0625W, it offers efficient power handling. Crafted with thick film technology, it guarantees durability and stability. Perfect for a wide range of uses, from industrial to consumer electronics. Upgrade your circuitry with this high-quality general purpose resistor.