| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176338-3 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 100 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176338-3 |
1-2176338-3
Specifications
Detailed Description
Enhance circuit performance with our CRGCQ 0402 100R 5% Surface Mount Resistor. Measuring just 1 x .5 x .35 mm, this compact yet powerful component delivers a resistance of 100 Ω and a rated voltage of 50 V, making it ideal for a wide range of electronic applications. Its thick film element and solder termination ensure reliable performance, while its 5% tolerance guarantees precision. With a power rating of .0625 W, this resistor is a vital asset for any project requiring high-quality, general-purpose components. Non-RoHS compliant. Elevate your designs with this essential surface mount resistor.

