1-2176341-4

Heilind Number:AMP1-2176341-4
Manufacturer:TE Connectivity
Manufacturer Number:1-2176341-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGCQ 0805 120R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176341-4
Size Code:0805
Tolerance:1%
Dimensions:2 x 1.25 x .55 mm
Resistance:120 Ω
Element Type:Thick Film
Power Rating:.125 W
Product Type:General Purpose Resistor
Rated Voltage:150 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1-2176341-4

Detailed Description

Enhance circuit performance with our CRGCQ 0805 120R 1% Surface Mount Resistor. This high-quality component, featuring a power rating of .125 W, is designed for precision and reliability. With a resistance of 120 Ω and a rated voltage of 150 V, it ensures stable operation in various electronic applications. The compact 0805 size, measuring 2 x 1.25 x .55 mm, makes it ideal for space-constrained designs. Constructed with thick film technology and solder termination, this general-purpose resistor guarantees efficient power management. Trust in its 1% tolerance and RoHS compliance for consistent and environmentally friendly performance. A must-have for your surface mount resistor needs.