| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176342-3 |
| Size Code: | 0805 |
| Tolerance: | 5% |
| Dimensions: | 2 x 1.25 x .55 mm |
| Resistance: | 100 Ω |
| Element Type: | Thick Film |
| Power Rating: | .125 W |
| Product Type: | General Purpose Resistor |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176342-3 |
1-2176342-3
Specifications
Detailed Description
Enhance circuitry performance with the CRGCQ 0805 100R 5% General Purpose Resistor. This Surface Mount component, boasting a power rating of .125 W and a resistance of 100 Ω, ensures reliable operation in diverse applications. With a rated voltage of 150 V and thick film element type, it delivers stable performance. Featuring solder termination and ROHS compliance, this resistor offers ease of installation and environmental responsibility. Its compact dimensions of 2 x 1.25 x .55 mm make it ideal for space-constrained designs, while the 5% tolerance guarantees accurate signal processing. Perfect for Surface Mount applications, this chip resistor is a versatile solution for your electronic projects.

