| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176342-6 |
| Size Code: | 0805 |
| Tolerance: | 5% |
| Dimensions: | 2 x 1.25 x .55 mm |
| Resistance: | 330 Ω |
| Element Type: | Thick Film |
| Power Rating: | .125 W |
| Product Type: | General Purpose Resistor |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176342-6 |
1-2176342-6
Specifications
Detailed Description
Enhance your circuitry with this CRGCQ 0805 330R 5% General Purpose Resistor, perfect for surface mount applications. With a power rating of .125 W and a resistance of 330 Ω, it ensures reliable performance in a compact 2 x 1.25 x .55 mm package. The thick film element and solder termination type guarantee durability and ease of installation. Rated for up to 150 V, it's suitable for a wide range of electronic projects. RoHS compliant for environmentally conscious manufacturing. Upgrade your design with this essential component.

