| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176343-1 |
| Size Code: | 1206 |
| Tolerance: | 1% |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Resistance: | 68 Ω |
| Element Type: | Thick Film |
| Power Rating: | .25 W |
| Product Type: | General Purpose Resistor |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176343-1 |
1-2176343-1
Specifications
Detailed Description
Enhance your electronic projects with our CRGCQ 1206 resistor. This high-quality component offers a resistance of 68 Ω with a tight tolerance of 1%, ensuring precise performance. Its compact 1206 size and surface mount design make it easy to integrate into your circuit board. With a power rating of .25 W and a rated voltage of 200 V, it is suitable for a wide range of applications. Made with thick film technology, it guarantees reliability and durability. Trust in this general-purpose resistor for your next project.

