| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176343-9 |
| Size Code: | 1206 |
| Tolerance: | 1% |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Resistance: | 330 Ω |
| Element Type: | Thick Film |
| Power Rating: | .25 W |
| Product Type: | General Purpose Resistor |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176343-9 |
1-2176343-9
Specifications
Detailed Description
Enhance circuit performance with this CRGCQ 1206 chip resistor, meticulously crafted for precise applications. Featuring a resistance of 330 ohms with a tight tolerance of 1%, this component ensures accurate signal control. Its power rating of 0.25W and rated voltage of 200V make it suitable for various electronic setups. Designed for surface mount installation, its compact 3.1 x 1.55 x 0.55 mm dimensions save valuable board space. The thick film element guarantees reliability, while the solder termination type facilitates easy assembly. Trust in this general-purpose resistor for consistent and efficient operation in your projects.

