| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176344-5 |
| Size Code: | 1206 |
| Tolerance: | 5% |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Resistance: | 220 Ω |
| Element Type: | Thick Film |
| Power Rating: | .25 W |
| Product Type: | General Purpose Resistor |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176344-5 |
1-2176344-5
Specifications
Detailed Description
Enhance circuit performance with our CRGCQ 1206 220R 5% General Purpose Resistor. Specially designed for surface mount applications, this compact resistor boasts a power rating of .25 W and a resistance of 220 Ω, ensuring reliable operation in a variety of electronic devices. With a rated voltage of 200 V and thick film element type, it offers high durability and consistent performance. Its solder termination type and small dimensions of 3.1 x 1.55 x .55 mm make it easy to integrate into your designs. Trust in its quality and precision for your next project.

