1-2176344-7

Heilind Number:AMP1-2176344-7
Manufacturer:TE Connectivity
Manufacturer Number:1-2176344-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGCQ 1206 470R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176344-7
Size Code:1206
Tolerance:5%
Dimensions:3.1 x 1.55 x .55 mm
Resistance:470 Ω
Element Type:Thick Film
Power Rating:.25 W
Product Type:General Purpose Resistor
Rated Voltage:200 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1-2176344-7

Detailed Description

Enhance your circuitry with our CRGCQ 1206 470R 5% General Purpose Resistor. Designed for surface mount applications, this compact component boasts a power rating of 0.25 W and a rated voltage of 200 V, ensuring reliable performance. With a resistance of 470 Ω and a tolerance of 5%, it offers precision in regulating electrical currents. The thick film element and solder termination type guarantee durability and easy installation. Measuring at 3.1 x 1.55 x 0.55 mm, it's a space-efficient solution for various electronic projects. RoHS compliance further underscores its quality and environmental responsibility. Upgrade your circuit design with this essential chip resistor.