| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176345-6 |
| Size Code: | 1210 |
| Tolerance: | 1% |
| Dimensions: | 3.1 x 2.6 x .55 mm |
| Resistance: | 180 Ω |
| Element Type: | Thick Film |
| Power Rating: | .5 W |
| Product Type: | General Purpose Resistor |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176345-6 |
1-2176345-6
Specifications
Detailed Description
Enhance circuit performance with this CRGCQ 1210 180R 1% Surface Mount Resistor. Measuring just 3.1 x 2.6 x .55 mm, this compact yet powerful component boasts a resistance of 180 Ω and a power rating of .5 W, making it ideal for a wide range of electronic applications. With a tolerance of 1% and a rated voltage of 200 V, it guarantees precise and reliable operation. Featuring a thick film element and solder termination, it ensures easy and secure installation. Whether you're a professional or hobbyist, this General Purpose Resistor is a must-have for your toolkit.

