| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176346-3 |
| Size Code: | 1210 |
| Tolerance: | 5% |
| Dimensions: | 3.1 x 2.6 x .55 mm |
| Resistance: | 100 Ω |
| Element Type: | Thick Film |
| Power Rating: | .5 W |
| Product Type: | General Purpose Resistor |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176346-3 |
1-2176346-3
Specifications
Detailed Description
Enhance your electronic projects with the CRGCQ 1210, a high-quality 100 ohm resistor meticulously crafted for optimal performance. Its compact 1210 size and surface mount design make it easy to integrate into any circuit board, while its robust .5 W power rating and 200 V rated voltage ensure reliable operation. With a 5% tolerance, this thick film resistor guarantees precise resistance values, while its solder termination type simplifies installation. RoHS compliant and suitable for general purpose applications, the CRGCQ 1210 is a versatile component that meets the highest standards of quality and efficiency. Upgrade your projects with this essential surface mount resistor.

