| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176350-3 |
| Size Code: | 2512 |
| Tolerance: | 5% |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Resistance: | 100 Ω |
| Element Type: | Thick Film |
| Power Rating: | 1 W |
| Product Type: | General Purpose Resistor |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176350-3 |
1-2176350-3
Specifications
Detailed Description
Enhance your electronic projects with our CRGCQ 2512 100R 5% General Purpose Resistor. Designed for high performance, this thick film resistor boasts a power rating of 1 W and a resistance of 100 Ω, making it ideal for a wide range of applications. With a rated voltage of 200 V and surface mount mounting style, it offers seamless integration into your circuit board. Measuring 6.35 x 3.2 x .55 mm, it's compact yet powerful. Trust in its reliability and durability for your projects. Non-RoHS compliant.

