| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176350-4 |
| Size Code: | 2512 |
| Tolerance: | 5% |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Resistance: | 150 Ω |
| Element Type: | Thick Film |
| Power Rating: | 1 W |
| Product Type: | General Purpose Resistor |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176350-4 |
1-2176350-4
Specifications
Detailed Description
Enhance your electronic projects with our CRGCQ 2512 150R 5% resistor. Boasting a power rating of 1 W and a resistance of 150 Ω, this surface mount component is designed for high performance. With a rated voltage of 200 V, it ensures reliable operation in various applications. The compact 2512 size and solder termination make it easy to integrate, while the thick film element guarantees durability. Trust in our ROHS-compliant general purpose resistor for quality and efficiency in your circuit designs.

