| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176350-8 |
| Size Code: | 2512 |
| Tolerance: | 5% |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Resistance: | 680 Ω |
| Element Type: | Thick Film |
| Power Rating: | 1 W |
| Product Type: | General Purpose Resistor |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176350-8 |
1-2176350-8
Specifications
Detailed Description
Enhance your electronic projects with our CRGCQ 2512 general purpose resistor. With a power rating of 1W and a resistance of 680 ohms, it is designed to deliver reliable performance. Featuring a 5% tolerance and a 200V rated voltage, this thick film resistor ensures precision and durability. Its surface mount design, with 2 solder terminations, facilitates easy installation. Measuring 6.35 x 3.2 x 0.55 mm, it is compact yet powerful. Trust in its quality for your circuitry needs.

