1-2176360-9

Heilind Number:AMP1-2176360-9
Manufacturer:TE Connectivity
Manufacturer Number:1-2176360-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 0402 665R 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176360-9
SKU:AMP1-2176360-9

Detailed Description

Enhance precision in your electronic projects with this ultra-compact surface mount resistor. Measuring just 1 x 0.5 x 0.3 mm, it delivers exceptional performance with a resistance of 665 ohms and a tolerance of 0.1%. Designed for reliability, it boasts a low temperature coefficient of 10PPM and a power rating of 0.0625 W, making it ideal for demanding applications. With its thin film element and solder termination, this resistor ensures secure and efficient connectivity. Rated for a voltage of 50 V, it is suitable for a wide range of circuitry. Elevate the quality of your designs with this high-quality component.