| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176361-1 |
| Disable Date: | 20250915 |
| SKU: | AMP1-2176361-1 |
1-2176361-1
Specifications
Detailed Description
This precision resistor is meticulously engineered for optimal performance in electronic circuits. With a resistance of 5.9 KΩ and a tolerance of 0.1%, it ensures precise and reliable operation. The thin film element construction guarantees high accuracy, while the low power rating of .0625 W and rated voltage of 50 V make it suitable for a variety of applications. Measuring just 1 x .5 x .3 mm, it is compact and ideal for space-constrained designs. Featuring surface mount termination and a 1K RL mounting style, it offers easy and secure installation. Its RoHS compliance underscores our commitment to environmental responsibility. Trust in this Surface Mount Resistor for premium quality and performance in your electronic projects.

