| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176369-8 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 60.4 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176369-8 |
1-2176369-8
| Heilind Number: | AMP1-2176369-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176369-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with precision and reliability using this high-quality resistor. With a resistance of 60.4 Ω, a tolerance of 0.1%, and a power rating of 0.15 W, it ensures accurate performance. Operating at a rated voltage of 75 V, this surface-mount resistor is ideal for various applications. The thin film element guarantees stability, while the solder termination type facilitates easy installation. RoHS compliant and crafted for durability, this component is a must-have for any design requiring meticulous resistance control.

