| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176370-7 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 634 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176370-7 |
1-2176370-7
| Heilind Number: | AMP1-2176370-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176370-7 |
| ECAD Model: |
Specifications
Detailed Description
Discover the precision and reliability of our RQ 0603 thin film resistors. With a resistance of 634 ohms and a tolerance of 0.1%, these resistors ensure accurate performance in your electronic applications. Operating at a rated voltage of 75V with a power rating of 0.15W, they are suitable for various circuit designs. Their surface mount termination type and compact 0603 size make them easy to install on PCBs. Designed for efficiency, these resistors have a low temperature coefficient of 10PPM, guaranteeing stable operation even in demanding environments. Trust in our Surface Mount Resistors for consistent performance in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() |


