1-2176373-4

Heilind Number:AMP1-2176373-4
Manufacturer:TE Connectivity
Manufacturer Number:1-2176373-4
ECAD Model:
3D Model

Description:

RQ 0805 13R7 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176373-4
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:13.7 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-2176373-4

Detailed Description

Enhance the precision and reliability of your electronic circuits with our RQ 0805 surface mount resistor. Measuring 2 x 1.25 x .5 mm, this thin film resistor offers a resistance of 13.7 Ω with a tolerance of .1%. Designed for high-performance applications, it boasts a power rating of .2 W and a rated voltage of 100 V, ensuring optimal functionality. With a low temperature coefficient of 10PPM, it guarantees stable performance even in demanding environments. Featuring solder termination for easy installation, this resistor is perfect for use in a variety of electronic devices. Trust in its quality and accuracy to elevate the efficiency of your circuitry.