| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176375-5 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 1.62 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176375-5 |
1-2176375-5
| Heilind Number: | AMP1-2176375-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176375-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality precision resistor, designed for optimal performance. With a resistance of 1.62 KΩ and a tolerance of 0.1%, it ensures accurate and reliable operation. Featuring a power rating of 0.2 W and a rated voltage of 100 V, it can handle demanding applications with ease. The compact 0805 size and surface mount termination make it easy to integrate onto your PCB. Crafted with thin film technology, it offers superior stability and low noise. Indispensable for achieving precise circuitry, this resistor is a must-have for any electronics enthusiast or professional.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() |


