| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176380-9 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 1.78 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176380-9 |
1-2176380-9
| Heilind Number: | AMP1-2176380-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176380-9 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance with our RQ 0805 surface mount resistor, offering a value of 1.78 KΩ with a tolerance of 0.1%. This thin film element is designed for high performance, featuring a power rating of .2 W and a low temperature coefficient of 10PPM. With a rated voltage of 100 V, it is suitable for a wide range of applications. The compact 0805 size and solder termination make it easy to integrate into circuit boards, while its RoHS compliance ensures environmental responsibility. Trust in the quality and accuracy of our precision resistor for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() |


