1-2176389-1

Heilind Number:AMP1-2176389-1
Manufacturer:TE Connectivity
Manufacturer Number:1-2176389-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 1206 137R 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176389-1
Disable Date:20250915
SKU:AMP1-2176389-1

Detailed Description

This precision resistor, featuring a thin film element, is designed for high-performance applications. With a resistance of 137 ohms and a tolerance of 0.1%, it ensures accurate and reliable performance. Operating at a power rating of 0.4 W and a rated voltage of 200 V, it is suitable for a variety of electronic circuits. The surface mount design and solder termination make it easy to install, while its compact dimensions of 3.1 x 1.55 x 0.55 mm save valuable board space. With a low temperature coefficient of 10PPM, it offers stability over a wide range of operating conditions. Ideal for use in precision instrumentation, communications equipment, and industrial electronics, this resistor guarantees precise and consistent results.