1-2176398-6

Heilind Number:AMP1-2176398-6
Manufacturer:TE Connectivity
Manufacturer Number:1-2176398-6
ECAD Model:
3D Model

Description:

3502 56K 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176398-6
Size Code:2010
Power Rating:2 W
Termination Type:Solder
Resistance:56 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x 1.1 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-2176398-6

Detailed Description

Upgrade your electronic projects with this high-performance power resistor, designed for optimal efficiency and durability. With a power rating of 2 W and a resistance of 56 KΩ, it can handle up to 200 V, making it ideal for a wide range of applications. The surface mount design with solder termination ensures easy installation, while the compact dimensions of 5 x 2.5 x 1.1 mm save valuable space on your PCB. Crafted with thick film technology and boasting a tolerance of 1%, this resistor guarantees precise and reliable performance. Whether you're a professional engineer or a DIY enthusiast, this component is a must-have for your toolbox. Upgrade your electronic projects with this high-performance power resistor, designed for optimal efficiency and durability. With a power rating of 2 W and a resistance of 56 KΩ, it can handle up to 200 V, making it ideal for a wide range of applications. The surface mount design with solder termination ensures easy installation, while the compact dimensions of 5 x 2.5 x 1.1 mm save valuable space on your PCB. Crafted with thick film technology and boasting a tolerance of 1%, this resistor guarantees precise and reliable performance. Whether you're a professional engineer or a DIY enthusiast, this component is a must-have for your toolbox.