| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176400-4 |
| Power Rating: | 4 W |
| Termination Type: | Solder |
| Resistance: | 3.6 Ω |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176400-4 |
1-2176400-4
| Heilind Number: | AMP1-2176400-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176400-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this high-performance power resistor, boasting a robust 4 W power rating and a resistance of 3.6 Ω. Designed for optimal functionality, it features a surface mount termination type for easy installation. With a rated voltage of 250 V, this component ensures reliable operation in various applications. Its thick film element type and 1% tolerance guarantee precision and accuracy, while its RoHS compliance reflects our commitment to environmental responsibility. Perfect for demanding industrial settings, this resistor is a valuable addition to any project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176400-1 | ![]() | |
| TE Connectivity 3-2176400-2 | ![]() | |
| TE Connectivity 4-2176400-1 | ![]() | |
| TE Connectivity 8-2176400-0 | ![]() | |
| TE Connectivity 8-2176400-3 | ![]() |


