1-2176400-8

Heilind Number:AMP1-2176400-8
Manufacturer:TE Connectivity
Manufacturer Number:1-2176400-8
ECAD Model:
3D Model

Description:

3540 5R1 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176400-8
Power Rating:4 W
Termination Type:Solder
Resistance:5.1 Ω
Rated Voltage:250 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-2176400-8

Detailed Description

Enhance the power efficiency of your electronic circuits with this high-performance Surface Mount Power Resistor. With a robust 4W power rating and a low resistance of 5.1 Ω, it ensures reliable operation even under heavy loads. The thick film element construction guarantees durability and stability, while the 1% tolerance ensures precise resistance values. Suitable for a wide range of applications, this resistor is rated for a maximum voltage of 250V, making it ideal for power management tasks. Its solder termination type and convenient surface mount design simplify installation, while its compliance with RoHS regulations underscores its environmental sustainability. Upgrade your circuitry with this essential component for optimal performance.