| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176402-3 |
| Power Rating: | 4 W |
| Termination Type: | Solder |
| Resistance: | 2.7 KΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176402-3 |
1-2176402-3
| Heilind Number: | AMP1-2176402-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176402-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality Surface Mount Power Resistor. With a power rating of 4 W and a resistance of 2.7 KΩ, it delivers reliable performance in a variety of applications. Designed for easy installation, it features solder termination and a surface mount mounting style. Operating at a rated voltage of 250 V, this resistor ensures stable and efficient power distribution. Its thick film element construction guarantees durability, while a tolerance of 5% provides accurate and consistent results. With RoHS compliance, you can trust in its environmental responsibility. Ideal for professionals and hobbyists alike, this resistor is a valuable addition to any toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176400-1 | ![]() | |
| TE Connectivity 3-2176400-2 | ![]() | |
| TE Connectivity 4-2176400-1 | ![]() | |
| TE Connectivity 8-2176400-0 | ![]() | |
| TE Connectivity 8-2176400-3 | ![]() |


