| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176407-4 |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 47 KΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176407-4 |
1-2176407-4
| Heilind Number: | AMP1-2176407-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176407-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality Surface Mount Power Resistor. With a power rating of 6W, it offers reliable performance in a compact design. The thick film element ensures durability, while the 1% tolerance guarantees precision in your circuitry. Featuring a resistance of 47 KΩ and a rated voltage of 300V, it is suitable for a wide range of applications. Its surface mount design and solder termination make for easy installation, perfect for both hobbyists and professionals. Upgrade your components with this RoHS compliant resistor for efficient and effective circuitry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176406-1 | ![]() | |
| TE Connectivity 3-2176406-2 | ![]() | |
| TE Connectivity 4-2176406-1 | ![]() | |
| TE Connectivity 8-2176406-0 | ![]() |


