| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176408-2 |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 2.2 KΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176408-2 |
1-2176408-2
| Heilind Number: | AMP1-2176408-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176408-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performance power resistor, boasting a robust 6W power rating and a reliable 2.2 KΩ resistance. Designed for surface mount applications, it ensures seamless integration for efficient power management. With a rated voltage of 300V and a 5% tolerance level, this thick film resistor guarantees precise and stable performance. Featuring solder termination and RoHS compliance, it aligns with modern environmental standards. Elevate your electronic projects with this essential component, perfect for a variety of applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176406-1 | ![]() | |
| TE Connectivity 3-2176406-2 | ![]() | |
| TE Connectivity 4-2176406-1 | ![]() | |
| TE Connectivity 8-2176406-0 | ![]() |


